
RM-3.315S/HP | |
|---|---|
DigiKey Part Number | RM-3.315S/HP-ND |
Manufacturer | |
Manufacturer Product Number | RM-3.315S/HP |
Description | DC DC CONVERTER 15V 250MW |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 17mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RM-3.315S/HP Models |
Category | Power (Watts) 250 mW |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 3V | Package / Case 4-SIP Module |
Voltage - Input (Max) 3.6V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 17mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,82167 € | 286,51 € |
| Unit Price without VAT: | 6,82167 € |
|---|---|
| Unit Price with VAT: | 8,25422 € |

