Similar




REM6-4812DW/C | |
|---|---|
DigiKey Part Number | REM6-4812DW/C-ND |
Manufacturer | |
Manufacturer Product Number | REM6-4812DW/C |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM6-4812DW/C Models |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URA4812YMD-6WR3 | Mornsun America, LLC | 0 | 2725-URA4812YMD-6WR3-ND | 4,21263 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,31000 € | 73,31 € |
| 5 | 70,58000 € | 352,90 € |
| 10 | 69,43200 € | 694,32 € |
| 25 | 67,94160 € | 1.698,54 € |
| 50 | 66,83500 € | 3.341,75 € |
| 100 | 65,74460 € | 6.574,46 € |
| Unit Price without VAT: | 73,31000 € |
|---|---|
| Unit Price with VAT: | 88,70510 € |


