



REM6-2405D/A | |
|---|---|
DigiKey Part Number | REM6-2405D/A-ND |
Manufacturer | |
Manufacturer Product Number | REM6-2405D/A |
Description | DC DC CONVERTER +/-5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM6-2405D/A Models |
Category | Current - Output (Max) 600mA, 600mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 65,46286 € | 458,24 € |
| Unit Price without VAT: | 65,46286 € |
|---|---|
| Unit Price with VAT: | 79,21006 € |

