
REM2A-2405S | |
|---|---|
DigiKey Part Number | 945-REM2A-2405S-ND |
Manufacturer | |
Manufacturer Product Number | REM2A-2405S |
Description | 2W DC/DC-CONVERTER 'MEDLINE' DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM2A-2405S Models |
Category | Voltage - Isolation 5 kV |
Mfr | Applications ITE (Commercial), Medical |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 16-DIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency cURus, UL |
Current - Output (Max) 400mA | Standard Number 60601-1; 62368-1 |
Power (Watts) 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 € | 25,62 € |
| 5 | 24,66800 € | 123,34 € |
| 10 | 24,26800 € | 242,68 € |
| 25 | 23,74840 € | 593,71 € |
| 50 | 23,36220 € | 1.168,11 € |
| 100 | 22,98170 € | 2.298,17 € |
| 250 | 22,48752 € | 5.621,88 € |
| Unit Price without VAT: | 25,62000 € |
|---|---|
| Unit Price with VAT: | 31,00020 € |

