
REM2-3.305S | |
|---|---|
DigiKey Part Number | REM2-3.305S-ND |
Manufacturer | |
Manufacturer Product Number | REM2-3.305S |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM2-3.305S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 8-SIP Module, 4 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.91" L x 0.31" W x 0.48" H (23.0mm x 8.0mm x 12.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,00000 € | 19,00 € |
| 5 | 18,29800 € | 91,49 € |
| 10 | 18,00300 € | 180,03 € |
| 25 | 17,61680 € | 440,42 € |
| 50 | 17,33040 € | 866,52 € |
| 100 | 17,04840 € | 1.704,84 € |
| 250 | 16,68192 € | 4.170,48 € |
| 500 | 16,40964 € | 8.204,82 € |
| Unit Price without VAT: | 19,00000 € |
|---|---|
| Unit Price with VAT: | 22,99000 € |

