


REC7.5-2412DRW/H2/A/M/CTRL | |
|---|---|
DigiKey Part Number | REC7.5-2412DRW/H2/A/M/CTRL-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-2412DRW/H2/A/M/CTRL |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 312mA, 312mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-2412DRW/H2/A/M/CTRL Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 312mA, 312mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCW08B-12 | MEAN WELL USA Inc. | 1 | 1866-1261-ND | 11,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 25,68267 € | 385,24 € |
| Unit Price without VAT: | 25,68267 € |
|---|---|
| Unit Price with VAT: | 31,07603 € |


