



REC6-1212SRW/R8/A/X1 | |
|---|---|
DigiKey Part Number | 945-1491-5-ND |
Manufacturer | |
Manufacturer Product Number | REC6-1212SRW/R8/A/X1 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC6-1212SRW/R8/A/X1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 € | 42,52 € |
| 5 | 40,94000 € | 204,70 € |
| 10 | 40,27500 € | 402,75 € |
| 25 | 39,41160 € | 985,29 € |
| 50 | 38,77040 € | 1.938,52 € |
| 100 | 38,13830 € | 3.813,83 € |
| 250 | 33,57220 € | 8.393,05 € |
| Unit Price without VAT: | 42,52000 € |
|---|---|
| Unit Price with VAT: | 51,44920 € |

