


REC5-4815DRWZ/H/B | |
|---|---|
DigiKey Part Number | REC5-4815DRWZ/H/B-ND |
Manufacturer | |
Manufacturer Product Number | REC5-4815DRWZ/H/B |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 170mA, 170mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-4815DRWZ/H/B Models |
Category | Current - Output (Max) 170mA, 170mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 23,93867 € | 359,08 € |
| Unit Price without VAT: | 23,93867 € |
|---|---|
| Unit Price with VAT: | 28,96579 € |

