
HEX40-AC-90-19-A7-1 | |
|---|---|
DigiKey Part Number | HEX40-AC-90-19-A7-1-ND |
Manufacturer | |
Manufacturer Product Number | HEX40-AC-90-19-A7-1 |
Description | CONN BACKSHELL ADPT SZ19 F SILV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M28x1 19, F |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Box | Shielding Shielded |
Part Status Active | Color Silver |
Type Backshell, Heat Shrink Adapter | Features Clamping Nut |
Cable Opening 1.240" (31.50mm) | Includes 4 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 Star |
Diameter - Outside 1.457" (37.00mm) | For Use With/Related Products MIL-C-38999 Series III, IV |
Shell Size - Insert 19, F | Base Product Number |
Thread Size M28x1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 499,32480 € | 12.483,12 € |
| Unit Price without VAT: | 499,32480 € |
|---|---|
| Unit Price with VAT: | 604,18301 € |

