



REC5-2415DRWZ/H6/A/M | |
|---|---|
DigiKey Part Number | 945-3348-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2415DRWZ/H6/A/M |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 170mA, 170mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2415DRWZ/H6/A/M Models |
Category | Current - Output (Max) 170mA, 170mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 € | 29,75 € |
| 5 | 28,63800 € | 143,19 € |
| 10 | 28,17400 € | 281,74 € |
| 25 | 27,57040 € | 689,26 € |
| 50 | 27,12160 € | 1.356,08 € |
| 100 | 26,67990 € | 2.667,99 € |
| 250 | 26,10616 € | 6.526,54 € |
| Unit Price without VAT: | 29,75000 € |
|---|---|
| Unit Price with VAT: | 35,99750 € |

