Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 18V - 36V Input
REC5-2412DRW/Hx/A_View2
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC5-2412DRW/H2/A

DigiKey Part Number
945-1870-5-ND
Manufacturer
Manufacturer Product Number
REC5-2412DRW/H2/A
Description
DC DC CONVERTER +/-12V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC5-2412DRW/H2/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
210mA, 210mA
Mfr
Power (Watts)
5 W
Series
Voltage - Isolation
2 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 75°C
Number of Outputs
2
Efficiency
85%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
24-DIP Module, 8 Leads
Voltage - Output 1
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 195
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,88000 €23,88 €
522,99400 €114,97 €
1022,61900 €226,19 €
2522,13520 €553,38 €
5021,77520 €1.088,76 €
10021,42060 €2.142,06 €
25020,96008 €5.240,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,88000 €
Unit Price with VAT:28,89480 €

Other Suppliers on DigiKey

13In Stock
Ships from WEC