


REC5-2409SRWZ/H/B | |
|---|---|
DigiKey Part Number | REC5-2409SRWZ/H/B-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2409SRWZ/H/B |
Description | DC DC CONVERTER 9V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 556mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2409SRWZ/H/B Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 556mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 20,81600 € | 312,24 € |
| Unit Price without VAT: | 20,81600 € |
|---|---|
| Unit Price with VAT: | 25,18736 € |

