


REC5-2405SRWZ/H2/A/M | |
|---|---|
DigiKey Part Number | 945-1888-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2405SRWZ/H2/A/M |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2405SRWZ/H2/A/M Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,44000 € | 24,44 € |
| 5 | 23,53800 € | 117,69 € |
| 10 | 23,15600 € | 231,56 € |
| 25 | 22,65960 € | 566,49 € |
| 50 | 22,29120 € | 1.114,56 € |
| 100 | 21,92820 € | 2.192,82 € |
| 250 | 21,45676 € | 5.364,19 € |
| Unit Price without VAT: | 24,44000 € |
|---|---|
| Unit Price with VAT: | 29,57240 € |

