



REC3-1215DRW/H4/A | |
|---|---|
DigiKey Part Number | 945-2689-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-1215DRW/H4/A |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-1215DRW/H4/A Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,21000 € | 22,21 € |
| 5 | 21,38400 € | 106,92 € |
| 10 | 21,03700 € | 210,37 € |
| 25 | 20,58680 € | 514,67 € |
| 50 | 20,25200 € | 1.012,60 € |
| 100 | 19,92220 € | 1.992,22 € |
| 250 | 19,49400 € | 4.873,50 € |
| 500 | 16,93010 € | 8.465,05 € |
| Unit Price without VAT: | 22,21000 € |
|---|---|
| Unit Price with VAT: | 26,87410 € |

