
REC15E-2415DZ/X2 | |
|---|---|
DigiKey Part Number | REC15E-2415DZ/X2-ND |
Manufacturer | |
Manufacturer Product Number | REC15E-2415DZ/X2 |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15E-2415DZ/X2 Models |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 28,90000 € | 231,20 € |
| Unit Price without VAT: | 28,90000 € |
|---|---|
| Unit Price with VAT: | 34,96900 € |

