



REC15-245.1SZ/H2/M | |
|---|---|
DigiKey Part Number | 945-2345-5-ND |
Manufacturer | |
Manufacturer Product Number | REC15-245.1SZ/H2/M |
Description | DC DC CONVERTER 5.1V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15-245.1SZ/H2/M Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,36000 € | 54,36 € |
| 5 | 52,34000 € | 261,70 € |
| 10 | 51,49000 € | 514,90 € |
| 25 | 50,38600 € | 1.259,65 € |
| 50 | 49,56520 € | 2.478,26 € |
| 100 | 48,75720 € | 4.875,72 € |
| Unit Price without VAT: | 54,36000 € |
|---|---|
| Unit Price with VAT: | 65,77560 € |

