


REC10-4815SRWZ/H2/A/M/SMD | |
|---|---|
DigiKey Part Number | REC10-4815SRWZ/H2/A/M/SMD-ND |
Manufacturer | |
Manufacturer Product Number | REC10-4815SRWZ/H2/A/M/SMD |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 667mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10-4815SRWZ/H2/A/M/SMD Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 667mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 40,29067 € | 604,36 € |
| Unit Price without VAT: | 40,29067 € |
|---|---|
| Unit Price with VAT: | 48,75171 € |

