


REC10-1212S/H3/M | |
|---|---|
DigiKey Part Number | REC10-1212S/H3/M-ND |
Manufacturer | |
Manufacturer Product Number | REC10-1212S/H3/M |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10-1212S/H3/M Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 81°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 833mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,46600 € | 404,66 € |
| Unit Price without VAT: | 40,46600 € |
|---|---|
| Unit Price with VAT: | 48,96386 € |

