Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE-1215S/P

DigiKey Part Number
945-2822-ND
Manufacturer
Manufacturer Product Number
RE-1215S/P
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RE-1215S/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
66mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,16000 €6,16 €
55,93600 €29,68 €
105,84100 €58,41 €
255,71560 €142,89 €
505,62260 €281,13 €
1005,53130 €553,13 €
2505,41268 €1.353,17 €
5005,32448 €2.662,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,45360 €