Similar

RCD-24-0.60/SMD/OF | |
|---|---|
DigiKey Part Number | RCD-24-0.60/SMD/OF-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.60/SMD/OF |
Description | LED DRIVER CC BUCK 2-35V 600MA |
Customer Reference | |
Detailed Description | 600mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Manufacturer Recom Power | Power (Watts) 21 W |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 75°C |
Part Status Obsolete | Efficiency 96% |
Type Constant Current | Mounting Type Surface Mount |
Topology Buck | Package / Case 6-SMD |
Number of Outputs 1 | Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) |
Voltage - Input (Min) 4.5V | Approval Agency cULus |
Voltage - Input (Max) 36V | Weight 0.004 lb (1.81 g) |
Voltage - Output 2 ~ 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCD-24-0.60/PL/A | Recom Power | 0 | RCD-24-0.60/PL/A-ND | 11,55167 € | Similar |


