Enclosed AC DC Converters 1 Output 30V 533mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM16E-30SK/277

DigiKey Part Number
945-RACM16E-30SK/277-ND
Manufacturer
Manufacturer Product Number
RACM16E-30SK/277
Description
AC/DC CONVERTER 30V 16W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 30V 533mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM16E-30SK/277 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Manufacturer
Recom Power
Features
Baseplate, PFC, Standby Output, Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Tube
Efficiency
86%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.07" L x 1.09" W x 0.91" H (52.7mm x 27.6mm x 23.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CE, cURus, FCC, UKCA
Voltage - Output 1
30V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output (Max)
533mA
Line Regulation
±0.2%
Power (Watts)
16 W
Load Regulation
1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 210
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
158,58533 €128,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,58533 €
Unit Price with VAT:10,38825 €