RACD30-700 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 40
Unit Price: 9,98000 €
Datasheet
700mA 10 ~ 43V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACD30-700

DigiKey Part Number
945-1421-ND
Manufacturer
Manufacturer Product Number
RACD30-700
Description
LED DRIVER CC AC/DC 10-43V 700MA
Customer Reference
Detailed Description
700mA 10 ~ 43V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
10 ~ 43V
Current - Output (Max)
700mA
Power (Watts)
30 W
Voltage - Isolation
3 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP20
Operating Temperature
-20°C ~ 50°C
Efficiency
85%
Termination Style
Terminal Block
Size / Dimension
6.30" L x 1.97" W x 0.87" H (160.0mm x 50.0mm x 22.0mm)
Approval Agency
CE, cULus, SEMKO
Mounting Type
Chassis Mount
Weight
0.373 lb (169.19 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes