Enclosed AC DC Converters 1 Output 24V 167mA 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 167mA 80 ~ 264 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily
Navigating the Complexities of AC/DC Designs and Specifications

RAC04-24SC

DigiKey Part Number
945-2168-5-ND
Manufacturer
Manufacturer Product Number
RAC04-24SC
Description
AC/DC CONVERTER 24V 4W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 167mA 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC04-24SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167mA
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 5 Leads
Size / Dimension
1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)
Approval Agency
CE, cULus
Standard Number
60950-1
Line Regulation
±0.5%
Load Regulation
±1.5%
Weight
0.066 lb (29.94 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,36000 €15,36 €
514,63600 €73,18 €
1014,33100 €143,31 €
2513,93840 €348,46 €
5013,64860 €682,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,36000 €
Unit Price with VAT:18,58560 €