Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3M-1205S/SMD

DigiKey Part Number
945-R3M-1205S/SMD-ND
Manufacturer
Manufacturer Product Number
R3M-1205S/SMD
Description
3W DC/DC-CONVERTER 'ECONOLINE' S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
R3M-1205S/SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
7-SMD Module, 6 Leads
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,77000 €21,77 €
520,96400 €104,82 €
1020,62400 €206,24 €
2520,18240 €504,56 €
5019,85420 €992,71 €
10019,53100 €1.953,10 €
25019,11112 €4.777,78 €
50015,55318 €7.776,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,77000 €
Unit Price with VAT:26,34170 €