



R1S-0505/H-R | |
|---|---|
DigiKey Part Number | 945-3293-2-ND - Tape & Reel (TR) 945-R1S-0505/H-RCT-ND - Cut Tape (CT) 945-R1S-0505/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-0505/H-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-0505/H-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 5 | 7,83200 € | 39,16 € |
| 10 | 7,70500 € | 77,05 € |
| 25 | 7,54040 € | 188,51 € |
| 50 | 7,41800 € | 370,90 € |
| 100 | 7,29740 € | 729,74 € |
| 250 | 7,14084 € | 1.785,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,02442 € | 3.512,21 € |
| 1.000 | 6,90980 € | 6.909,80 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,83730 € |






