Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1M-4815D/SMD

DigiKey Part Number
945-R1M-4815D/SMD-ND
Manufacturer
Manufacturer Product Number
R1M-4815D/SMD
Description
1W DC/DC-CONVERTER 'ECONOLINE' S
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
R1M-4815D/SMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-15V
Mfr
Current - Output (Max)
35mA, 35mA
Series
Power (Watts)
1.05 W
Packaging
Tube
Voltage - Isolation
1.6 kV
Part Status
Active
Applications
ITE (Commercial)
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C (With Derating)
Number of Outputs
2
Efficiency
81%
Voltage - Input (Min)
18V
Mounting Type
Surface Mount
Voltage - Input (Max)
75V
Package / Case
7-SMD Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2021,04650 €420,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,04650 €
Unit Price with VAT:25,46627 €