
R1DA-090909-R | |
|---|---|
DigiKey Part Number | 945-R1DA-090909-RTR-ND - Tape & Reel (TR) 945-R1DA-090909-RCT-ND - Cut Tape (CT) 945-R1DA-090909-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1DA-090909-R |
Description | DC DC CONVERTER 2X9V 1W |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V 9V 56mA, 56mA 8.1V - 9.9V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1DA-090909-R cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.1V | |
Voltage - Input (Max) | 9.9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 56mA, 56mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 7 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,22016 € | 4.110,08 € |
| cms-vat-exclude-title: | 9,08000 € |
|---|---|
| cms-vat-include-title: | 10,98680 € |

