Similar



R1D-0524/H-R | |
|---|---|
cms-digikey-product-number | 945-R1D-0524/H-RTR-ND - Tape & Reel (TR) 945-R1D-0524/H-RCT-ND - Cut Tape (CT) 945-R1D-0524/H-RDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | R1D-0524/H-R |
cms-description | DC DC CONVERTER +/-24V 1W |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
cms-eda-cad-models | R1D-0524/H-R Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 21mA, 21mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 7,49000 € | 7,49 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 6,80764 € | 3.403,82 € |
| Unit Price without VAT: | 7,49000 € |
|---|---|
| Unit Price with VAT: | 9,06290 € |


