Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input
Medical-grade DC/DC & AC/DC Converters
RECOM High Isolation DC DC Converter | Digi-Key Daily

R12P15S/R8

DigiKey Part Number
945-2319-5-ND
Manufacturer
Manufacturer Product Number
R12P15S/R8
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R12P15S/R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
66mA
Power (Watts)
1 W
Voltage - Isolation
8 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,41000 €19,41 €
518,68200 €93,41 €
1018,37900 €183,79 €
2517,98560 €449,64 €
5017,69300 €884,65 €
10017,40500 €1.740,50 €
25017,03088 €4.257,72 €
50016,75300 €8.376,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,41000 €
Unit Price with VAT:23,48610 €