



R12P05D/R6.4 | |
|---|---|
DigiKey Part Number | R12P05D/R6.4-ND |
Manufacturer | |
Manufacturer Product Number | R12P05D/R6.4 |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12P05D/R6.4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,08600 € | 427,15 € |
| Unit Price without VAT: | 17,08600 € |
|---|---|
| Unit Price with VAT: | 20,67406 € |

