Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input
R0.25S_D

R0.25S8-0505/P

DigiKey Part Number
R0.25S8-0505/P-ND
Manufacturer
Manufacturer Product Number
R0.25S8-0505/P
Description
DC DC CONVERTER 5V 250MW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.25S8-0505/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
250 mW
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
60 ~ 70%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
8-SMD Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 34 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
409,53600 €381,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,53600 €
Unit Price with VAT:11,53856 €

Other Suppliers on DigiKey

34In Stock
Ships from WEC