


R0.25S12-1512/P | |
|---|---|
DigiKey Part Number | R0.25S12-1512/P-ND |
Manufacturer | |
Manufacturer Product Number | R0.25S12-1512/P |
Description | DC DC CONVERTER 12V 250MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 21mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25S12-1512/P Models |
Category | Power (Watts) 250 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 60 ~ 70% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 13.5V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 21mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 11,05818 € | 364,92 € |
| Unit Price without VAT: | 11,05818 € |
|---|---|
| Unit Price with VAT: | 13,38040 € |

