Isolated Module DC DC Converter 2 Output 12V -12V 10.4mA, 10.4mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 10.4mA, 10.4mA 21.6V - 26.4V Input
ECONOLINE R0.25D SERIES

R0.25D12-2412/HP

DigiKey Part Number
R0.25D12-2412/HP-ND
Manufacturer
Manufacturer Product Number
R0.25D12-2412/HP
Description
DC DC CONVERTER +/-12V 250MW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 10.4mA, 10.4mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.25D12-2412/HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10.4mA, 10.4mA
Mfr
Power (Watts)
250 mW
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C
Number of Outputs
2
Efficiency
60 ~ 70%
Voltage - Input (Min)
21.6V
Mounting Type
Surface Mount
Voltage - Input (Max)
26.4V
Package / Case
12-SMD Module, 10 Leads
Voltage - Output 1
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3312,77182 €421,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,77182 €
Unit Price with VAT:15,45390 €