
CY8C4147LQEHVS016XQLA1 | |
|---|---|
DigiKey Part Number | 448-CY8C4147LQEHVS016XQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4147LQEHVS016XQLA1 |
Description | PSOC BASED - HV FAMILY |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 28V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 5,09825 € | 13.255,45 € |
| Unit Price without VAT: | 5,09825 € |
|---|---|
| Unit Price with VAT: | 6,16888 € |

