
MB86276PB-GS-K5ZE1 | |
|---|---|
DigiKey Part Number | 865-1179-ND |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | MB86276PB-GS-K5ZE1 |
Description | IC VIDEO/GRAPHIC CTRLR 256BGA |
Customer Reference | |
Detailed Description | Video Controller IC GPIO, I2C, Serial 256-PBGA (27x27) Package |
Datasheet | Datasheet |
Category | Control Interface GPIO, I2C, Serial |
Manufacturer KAGA FEI AMERICA, INC. | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 256-BBGA |
Function Controller | Supplier Device Package 256-PBGA (27x27) |
Applications Professional Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 € | 24,63 € |
| 10 | 19,87000 € | 198,70 € |
| 70 | 17,66286 € | 1.236,40 € |
| 140 | 17,12614 € | 2.397,66 € |
| 280 | 16,68439 € | 4.671,63 € |
| Unit Price without VAT: | 24,63000 € |
|---|---|
| Unit Price with VAT: | 29,80230 € |

