Similar


MB85RS64TUPN-G-AMEWE1 | |
|---|---|
DigiKey Part Number | 865-1291-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85RS64TUPN-G-AMEWE1 |
Description | IC FRAM 64KBIT SPI 10MHZ 8SON |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 10 MHz 8-SON (2x3) |
Datasheet | Datasheet |
Category | Memory Organization 8K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) | Clock Frequency 10 MHz |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SON (2x3) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM25CL64B-DGTR | Infineon Technologies | 2.850 | 448-FM25CL64B-DGTRCT-ND | 3,25000 € | Similar |


