Similar


MB85RS4MTPF-G-JNERE2 | |
|---|---|
DigiKey Part Number | 865-1296-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85RS4MTPF-G-JNERE2 |
Description | IC FRAM 4MBIT SPI 40MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 40 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RS4MTPF-G-JNERE2 Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) | Clock Frequency 40 MHz |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY15B104QN-50SXIT | Infineon Technologies | 1.842 | 448-CY15B104QN-50SXITCT-ND | 15,49000 € | Similar |



