
MB85RS128APNF-G-JNERE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS128APNF-G-JNERE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85RS128APNF-G-JNERE1 |
Description | IC FRAM 128KBIT SPI 25MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 25 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Organization 16K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) | Clock Frequency 25 MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |

