Similar

Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Access Time 550 ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM24C64B-G | Infineon Technologies | 1.944 | 448-FM24C64B-G-ND | 3,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 2,27689 € | 865,22 € |
| Unit Price without VAT: | 2,27689 € |
|---|---|
| Unit Price with VAT: | 2,75504 € |


