RTXE-2520ED333-C-24.000-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 4.305
Unit Price: 2,10000 €
Datasheet
RTXE-2520ED333-C-10.000-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTXE-2520ED333-C-24.000-TR

DigiKey Part Number
2151-RTXE-2520ED333-C-24.000-TR-ND - Tape & Reel (TR)
2151-RTXE-2520ED333-C-24.000-TRCT-ND - Cut Tape (CT)
2151-RTXE-2520ED333-C-24.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTXE-2520ED333-C-24.000-TR
Description
XTAL OSC TCXO 24MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
±1ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,69600 €16,96 €
251,60440 €40,11 €
501,53800 €76,90 €
1001,47430 €147,43 €
2501,39428 €348,57 €
5001,33666 €668,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,28147 €1.281,47 €
2.0001,22861 €2.457,22 €
3.0001,19872 €3.596,16 €
5.0001,16213 €5.810,65 €
7.0001,13865 €7.970,55 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,35950 €