Parametric Equivalent

RTX-2016BD32-S-32.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTX-2016BD32-S-32.000-TR-ND - Tape & Reel (TR) 2151-RTX-2016BD32-S-32.000-TRCT-ND - Cut Tape (CT) 2151-RTX-2016BD32-S-32.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-2016BD32-S-32.000-TR |
Description | XTAL OSC TCXO 32MHZ 2.8V CLP SNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±1ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 516T32010ITR | CTS-Frequency Controls | 0 | 110-516T32010ITR-ND | 1,61508 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 2,02600 € | 20,26 € |
| 25 | 1,91640 € | 47,91 € |
| 50 | 1,83700 € | 91,85 € |
| 100 | 1,76100 € | 176,10 € |
| 250 | 1,66540 € | 416,35 € |
| 500 | 1,59662 € | 798,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53071 € | 1.530,71 € |
| 2.000 | 1,46759 € | 2.935,18 € |
| 3.000 | 1,43190 € | 4.295,70 € |
| 5.000 | 1,38821 € | 6.941,05 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,81930 € |






