


R2016-48.000-6-F-5050-TR | |
|---|---|
DigiKey Part Number | 2151-R2016-48.000-6-F-5050-TR-ND - Tape & Reel (TR) 2151-R2016-48.000-6-F-5050-TRCT-ND - Cut Tape (CT) 2151-R2016-48.000-6-F-5050-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-48.000-6-F-5050-TR |
Description | CRYSTAL 48.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±50ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,32640 € | 8,16 € |
| 50 | 0,31260 € | 15,63 € |
| 100 | 0,29980 € | 29,98 € |
| 250 | 0,28348 € | 70,87 € |
| 500 | 0,27172 € | 135,86 € |
| 1.000 | 0,26049 € | 260,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18066 € | 541,98 € |
| 6.000 | 0,17319 € | 1.039,14 € |
| 9.000 | 0,16896 € | 1.520,64 € |
| 15.000 | 0,16379 € | 2.456,85 € |
| 21.000 | 0,16047 € | 3.369,87 € |
| 30.000 | 0,15832 € | 4.749,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

