


R2016-38.400-9-F-1010-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2016-38.400-9-F-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-38.400-9-F-1010-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-38.400-9-F-1010-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-38.400-9-F-1010-TR-NS1 |
Description | CRYSTAL 38.4000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1612-38.400-10-F-1010-TR-NS1 | Raltron Electronics | 2.989 | 2151-R1612-38.400-10-F-1010-TR-NS1CT-ND | 0,56000 € | Similar |
| R2016-38.400-10-F-1010-TR | Raltron Electronics | 1.186 | 2151-R2016-38.400-10-F-1010-TRCT-ND | 0,42000 € | Similar |
| R2016-38.400-7-F-1010-TR | Raltron Electronics | 2.960 | 2151-R2016-38.400-7-F-1010-TRCT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,28200 € | 7,05 € |
| 50 | 0,27040 € | 13,52 € |
| 100 | 0,25930 € | 25,93 € |
| 250 | 0,24520 € | 61,30 € |
| 500 | 0,23506 € | 117,53 € |
| 1.000 | 0,22534 € | 225,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17923 € | 537,69 € |
| 6.000 | 0,17182 € | 1.030,92 € |
| 9.000 | 0,16762 € | 1.508,58 € |
| 15.000 | 0,16249 € | 2.437,35 € |
| 21.000 | 0,15919 € | 3.342,99 € |
| 30.000 | 0,15706 € | 4.711,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

