
AS-4.000-18-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-4.000-18-SMD-TR-ND - Tape & Reel (TR) 2151-AS-4.000-18-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-4.000-18-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-4.000-18-SMD-TR |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 130 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.472" L x 0.189" W (12.00mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11800 € | 2,95 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,10840 € | 10,84 € |
| 250 | 0,10256 € | 25,64 € |
| 500 | 0,09834 € | 49,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08017 € | 80,17 € |
| 2.000 | 0,07686 € | 153,72 € |
| 3.000 | 0,07498 € | 224,94 € |
| 5.000 | 0,07268 € | 363,40 € |
| 7.000 | 0,07120 € | 498,40 € |
| 10.000 | 0,06967 € | 696,70 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |


