Image for 5.46.654.059/0103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.46.654.059/0103

DigiKey Part Number
1715-5.46.654.059/0103-ND
Manufacturer
Manufacturer Product Number
5.46.654.059/0103
Description
KEYCAP FOR RF15/19
Customer Reference
Detailed Description
Switch Cap
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
-
Shape
-
Color
-
Illumination
-
For Use With/Related Products
-
Mounting Type
-
Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.