
3.13011.0100000 | |
|---|---|
DigiKey Part Number | 3.13011.0100000-ND |
Manufacturer | |
Manufacturer Product Number | 3.13011.0100000 |
Description | SWITCH PUSHBUTTON |
Customer Reference | |
Detailed Description | Pushbutton Switch Keyswitch Through Hole |
Category | Type Keyswitch |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Yellow |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Base Product Number |
Mounting Type Through Hole |

