
1.30.270.951/2203 | |
|---|---|
DigiKey Part Number | 1715-1.30.270.951/2203-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.270.951/2203 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer RAFI | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 € | 12,18 € |
| 10 | 10,51100 € | 105,11 € |
| 30 | 9,79533 € | 293,86 € |
| 50 | 9,47880 € | 473,94 € |
| 100 | 9,06490 € | 906,49 € |
| 250 | 8,54436 € | 2.136,09 € |
| 500 | 8,16964 € | 4.084,82 € |
| 1.000 | 7,81069 € | 7.810,69 € |
| Unit Price without VAT: | 12,18000 € |
|---|---|
| Unit Price with VAT: | 14,73780 € |

