
1.30.070.121/1002 | |
|---|---|
DigiKey Part Number | 1715-1.30.070.121/1002-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.070.121/1002 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Clear |
Datasheet | Datasheet |
Category | Illumination Illuminated - Clear |
Manufacturer RAFI | Actuator Type Pushbutton, Round |
Series | (Select First, Then Apply Filters) Compatible Series Rafix 16 |
Packaging Bulk | Panel Cutout Dimensions 16.2mm (Round) |
Part Status Active | Base Product Number |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,17000 € | 12,17 € |
| 10 | 11,02500 € | 110,25 € |
| 25 | 10,59800 € | 264,95 € |
| 50 | 10,28620 € | 514,31 € |
| 100 | 9,98340 € | 998,34 € |
| 250 | 9,59656 € | 2.399,14 € |
| 500 | 9,31396 € | 4.656,98 € |
| Unit Price without VAT: | 12,17000 € |
|---|---|
| Unit Price with VAT: | 14,72570 € |

