
2071-440-AL | |
|---|---|
DigiKey Part Number | 1772-1234-ND |
Manufacturer | |
Manufacturer Product Number | 2071-440-AL |
Description | HEX STANDOFF #4-40 ALUM 1 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2071-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.375" (34.93mm) 1 3/8" | |
Length - Overall | 1.375" (34.93mm) 1 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,91200 € | 4,56 € |
| 10 | 0,85100 € | 8,51 € |
| 25 | 0,78040 € | 19,51 € |
| 50 | 0,73360 € | 36,68 € |
| 100 | 0,69180 € | 69,18 € |
| 250 | 0,64340 € | 160,85 € |
| 500 | 0,61116 € | 305,58 € |
| 1.000 | 0,58234 € | 582,34 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

