M5x0.8 Knob Thumb Screw Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3482-SS

DigiKey Part Number
1772-2592-ND
Manufacturer
Manufacturer Product Number
M3482-SS
Description
THUMB SCREW KNOB - M5X0.8
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M5x0.8 Knob Thumb Screw Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
-
Features
-
Thread Size
M5x0.8
Head Diameter
0.433" (11.00mm)
Head Height
0.197" (5.00mm)
Length - Below Head
0.630" (16.00mm)
Length - Overall
0.827" (21.00mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,11000 €6,11 €
55,24800 €26,24 €
104,94200 €49,42 €
254,58680 €114,67 €
504,35080 €217,54 €
1004,13960 €413,96 €
2503,89400 €973,50 €
5003,73048 €1.865,24 €
1.0003,58387 €3.583,87 €
Manufacturers Standard Package
Unit Price without VAT:6,11000 €
Unit Price with VAT:7,39310 €